Ties manufactured from nylon 66 making them heat resistant over the temperature range -40°C to +85°C. Supplied in handy sized packs. Suitable for workshop, garden and home applications.
Model No | CT35076P50 |
Colour: | Black |
Nett Weight: | 0.22Kg |
Pack Qty: | 50 |
Size: | 350 x 7.6mm |
Type | Cable tie |
Colour | Black |
Lifetime Warranty | No |
Size | 350 x 7.6mm |
---|
Order Code: 84-0147
MPN: HST200B
2 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-0296
MPN: BCF120
100 in stock, despatched in 2 working days
Order Code: 89-1648
MPN: CT200
2 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-6862
MPN: VS2072
100 in stock, despatched in 2 working days
Order Code: 89-8372
MPN: PP100
100 in stock, despatched in 2 working days
Order Code: 89-9320
MPN: VS8181
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In