3W CREE XPE LED with adjustable inclination to direct light as required. Features optical zoom for dissipating the spread of light. Removable light with clip-on hat function. Adjustable headband and foam brow pad for added comfort. Push-button on/off switch.
Model No | HT103LED |
Battery: | 3 x AAA (not included) |
LED Qty: | 3W CREE XPE (x1) |
Lumen Output: | 100lm |
Nett Weight: | 74g |
Type | Headtorch |
Battery Type / Qty | 3 x AAA |
Colour | Black, red |
Lamp Type | Cree LED |
Lifetime Warranty | No |
Luminous Intensity | 100lm |
Output Power | 3W |
---|
Order Code: 89-0182
MPN: 3000CXD
100 in Stock, despatched in 2 days
Order Code: 89-9828
MPN: LPH35
50 in Stock, despatched in 2 days
Order Code: 94-1910
MPN: AK7980
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In