Sealey LED360R Rechargeable 360° Inspection Light 14 SMD LED & 3W SMD LED Red

Sealey LED360R Rechargeable 360° Inspection Light 14 SMD LED & 3W SMD LED Red

Sealey
Standard range
Order Code:

89-8948

Brand: Sealey MPN: LED360R EAN-13: 5054511381139
Qty Unit Price (Ex VAT)
1+ £45.29
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction. Exclusive patented design owned by and registered to Sealey. 14 Super bright SMD LEDs providing up to 600 lumens output with 120° spread of light, illuminating the whole work area. Includes an additional high power 3W LED directional torch. Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation. High quality 2.6Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries. Features a micro USB charging port and supplied with USB charging lead.


  • Unique and innovative 360° swivel and tilt function enables the light source to be positioned in any direction.
  • Exclusive patented design owned by and registered to Sealey.
  • 14 Super bright SMD LEDs providing up to 600 lumens output with 120° spread of light, illuminating the whole work area.
  • Includes an additional high power 3W LED in the end for use as a directional torch.
  • Features two swivel hooks and three rubber covered magnets, two on the rear and one on the end, which allow hands-free operation.
  • High quality 2.6Ah Lithium-ion battery for longer life, no memory effect and a much slower discharge than traditional Ni-MH batteries.
  • Features a micro USB charging port and supplied with USB charging lead.
  • Operating Time Side(High/Low)/Top: (3/6)/8hr.
  • Charging Time: 3.5hr.
  • Min./Max. Length: 260/280mm.
  • Model No. LED360R
Type Cordless inspection lamp
Lifetime Warranty No
Light Source LED
Power 3W
Swivel 360°
Voltage N/A

Order Code: 89-0182

MPN: 3000CXD

Sealey
Standard range
Price per unit Ex VAT
1+
£105.30
100 in stock, despatched in 2 working days

Order Code: 94-1910

MPN: AK7980

Sealey
Standard range
Price per unit Ex VAT
1+
£159.98
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C