Quickly find another product in this range by Type:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.90 |
Set of four magnets, ideal for small welding or soldering projects. Holds any ferrous metal at angles of 45°, 90° and 135° giving good versatility to the welder. Features a powder coated finish to help protect against rust and prolong the life of the product.
Model No | MQC944 |
Nett Weight: | 0.40Kg |
Angles per Magnet: | 45°, 90° and 135° |
Holding Capacity per Magnet: | 4.5kg |
Type | Magnetic quick clamp |
---|---|
Length | N/A |
Lifetime Warranty | No |
Version | Magnetic |
To use this facility please Sign In.
Sign In