Welding helmet with infinitely adjustable shade control between 9-13. Complies with BS EN 379, BS EN 175 and DIN standards. True colour technology for improved depth perception, allowing far greater welding precision. Fully automatic switching from light to dark on striking arc. Shade is selected by a rotary knob on side of helmet. Grinding function enables user to grind without removing mask. Solar panel power supply - no batteries required. Features sensitivity and delay controls for switching light to dark. Suitable for MIG, TIG, arc welding and grinding.
- Welding helmet with infinitely adjustable shade control between 9-13.
- Complies with BS EN 379, BS EN 175 and DIN standards.
- True colour technology for improved depth perception, allowing far greater welding precision.
- Fully automatic switching from light to dark on striking arc.
- Shade is selected by a rotary knob on side of helmet.
- Grinding function enables user to grind without removing mask.
- Solar panel power supply - no batteries required.
- Features sensitivity and delay controls for switching light to dark.
- Suitable for MIG, TIG, arc welding and grinding.
- Model No. PWH2
Order Code: 89-9610
MPN: EWS02
100 in stock, despatched in 2 working days
Order Code: 89-9625
MPN: SFA03
50 in stock, despatched in 2 working days
Order Code: 89-9815
MPN: SSP151
100 in stock, despatched in 2 working days
Order Code: 89-9839
MPN: SSP145
50 in stock, despatched in 2 working days
Order Code: 89-9840
MPN: SSP146
100 in stock, despatched in 2 working days
Order Code: 94-5194
MPN: SS54V1
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In