PAPR (Powered Air-Purifying System) with Auto Darkening Welding Helmet. Highly efficient filter captures hazardous dust, mists and fumes. Lithium battery powered blower unit gives the user a cooling stream of air to their head and face for up to 8 hours. Features a loud audible and visual alarm to alert user of low battery/low air. The welding helmet has adjustable shade control from 9-13. Fully automatic switching from light to dark on striking arc. Additional shades 5-8 for gas welding/cutting. Solar panel power supply. Features sensitivity and delay controls for switching light to dark. Contoured design helmet with adjustable headband for added comfort. Suitable for MIG, TIG and arc welding. Complies with BS EN 379, BS EN 175 and DIN standards.
- PAPR (Powered Air-Purifying System) with Auto Darkening Welding Helmet.
- Highly efficient filter captures hazardous dust, mists and fumes.
- Lithium battery powered blower unit gives the user a cooling stream of air to their head and face for up to 8 hours.
- Features a loud audible and visual alarm to alert user of low battery/low air.
- The welding helmet has adjustable shade control from 9-13.
- Fully automatic switching from light to dark on striking arc.
- Additional shades 5-8 for gas welding/cutting.
- Solar panel power supply.
- Features sensitivity and delay controls for switching light to dark.
- Contoured design helmet with adjustable headband for added comfort.
- Suitable for MIG, TIG and arc welding.
- Complies with BS EN 379, BS EN 175 and DIN standards.
- Model No. PWH615
Order Code: 89-2887
MPN: SSP142
3 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-9610
MPN: EWS02
100 in stock, despatched in 2 working days
Order Code: 89-9625
MPN: SFA03
50 in stock, despatched in 2 working days
Order Code: 89-9815
MPN: SSP151
100 in stock, despatched in 2 working days
Order Code: 89-9839
MPN: SSP145
50 in stock, despatched in 2 working days
Order Code: 89-9840
MPN: SSP146
100 in stock, despatched in 2 working days
Order Code: 94-5194
MPN: SS54V1
10 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In