Site: Industry
Currency: GBP    
Sealey S0982 TRX-Star/Hex/Spline Bit Set 40pc 3/8 & 1/2Sq Drive

Sealey S0982 TRX-Star/Hex/Spline Bit Set 40pc 3/8" & 1/2"Sq Drive

Siegen Tools
Standard range
Order Code:

89-0123

Brand: Siegen Tools MPN: S0982 EAN-13: 5054630378157
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.00   £15.08
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Chrome Vanadium steel bits hardened and tempered for added strength. Set includes 3/8" and 1/2"Sq drive to 10mm hex Chrome Vanadium steel bit adaptors. Supplied in storage case.

Model NoS0982
Contents:TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55, (1 each 30 & 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 & 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 & 75mm), Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex
Drive:3/8" & 1/2"Sq
Nett Weight:1.45Kg

Type TRX-Star / spline / hex bit set
Drive Size 3/8, 1/2in
Lifetime Warranty Yes
Material Steel
Pieces 40

Order Code: 89-7212

MPN: SSP61

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C