Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated in half chrome, half satin finish with knurled ring for extra grip with oily fingers. WallDrive® socket configuration.
Model No | S1215 |
Depth: | Standard |
Drive: | 1/2"Sq |
Material: | Chrome Vanadium |
Nett Weight: | 0.08Kg |
Size: | 15mm |
Type | WallDrive® |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Size | 15mm |
---|
Order Code: 89-0258
MPN: AK662
100 in stock, despatched in 2 working days
Order Code: 89-0272
MPN: AK730
100 in stock, despatched in 2 working days
Order Code: 89-1287
MPN: AK768
100 in stock, despatched in 2 working days
Order Code: 89-2303
MPN: S12UJ
100 in stock, despatched in 2 working days
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same dayFurther 100 despatched in 2 working days
Order Code: 89-4194
MPN: AK6378
50 in stock, despatched in 2 working days
Order Code: 89-6026
MPN: AK7315
100 in stock, despatched in 2 working days
Order Code: 89-6771
MPN: AK5695
100 in stock, despatched in 2 working days
Order Code: 89-9046
MPN: AK27084
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In