Easter opening times here
Sealey SAC2203BLN Compressor 200ltr Belt Drive 3hp with Cast Cylinders Low Noise

Sealey SAC2203BLN Compressor 200ltr Belt Drive 3hp with Cast Cylinders Low Noise

Sealey
Extended range
Order Code:

89-7736

Brand: Sealey MPN: SAC2203BLN EAN-13: 5051747570382
Qty Unit Price (Ex VAT)
1+ £2769.35
Price per unit Ex VAT
Out of stockBack-order availability date - 30/04/2025


Heavy-duty low noise compressor suitable for garage, bodyshop and industrial applications. Fitted with cast iron cylinder head enabling slower revving and improved pump life. Fully enclosed, insulated design gives quiet running at just 68dB(A) (at 1m) and protects vital components from damage. Features fully automatic pressure cut out switch and tank pressure gauge. Heavy-duty single phase electric motor with soft start feature. Control box features tachometer for monitoring use and optimizing service times. Supplied with full CE certification, test certificate, operating/maintenance manual.

Model NoSAC2203BLN
Air Displacement cfm(L/min):15(425)
Maximum Free Air Delivery cfm(L/min):10.9(309)
Maximum Pressure:145psi(10bar)
Minimum Rated Supply:16A
Motor Output:3hp
Nett Weight:175kg
Noise Level:68dB(A)
Outlet:1/2"BSP Female Tap
Phase:1ph
Receiver Capacity:200L
Size (W x D x H):1440 x 440 x 1210mm
Speed:1075rpm
Supply:230V

Type Belt drive compressor
Capacity 200L
Horsepower 3hp
Lifetime Warranty No

Order Code: 89-0312

MPN: CPO1S

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
£11.48
100 in stock, despatched in 2 working days

Order Code: 89-0835

MPN: AH20R/12

Sealey
Standard range
Price per unit Ex VAT
1+
£81.33
1 in stock, despatched same dayBack-order availability date - 23/04/2025

Order Code: 89-4945

MPN: SA206

Sealey
Standard range
Price per unit Ex VAT
1+
£85.17
50 in stock, despatched in 2 working days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in stock, despatched in 2 working days

Order Code: 89-6061

MPN: SA823

Sealey
Standard range
Price per unit Ex VAT
1+
£156.55
100 in stock, despatched in 2 working days

Order Code: 94-2749

MPN: SA4001

Sealey
Standard range
Price per unit Ex VAT
1+
£59.31
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C