Site: Industry
Currency: GBP    
Sealey SM3002 Metal Working Lathe 300mm Between Centres

Sealey SM3002 Metal Working Lathe 300mm Between Centres

Sealey
Standard range
Order Code:

89-2799

Brand: Sealey MPN: SM3002 EAN-13: 5024209626088
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £873.19
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Precision built metalworking lathe, ideal for the small workshop, professional or home engineer and model maker. Powered by a 300W motor this compact unit features variable speed reversible drive and powered cutting facility for right and left hand threads. Supplied with self-centring three jaw chuck, four-way tool post, swarf tray and rear splash guard. Supplied with emergency stop button and chuck guard. An optional stand is available, order Model No. SM3002ST.

Model NoSM3002
Nett Weight:40kg
Spindle Speed Range:100-2500rpm
Distance Between Centres:300mm
Centre Height:90mm
Maximum Workpiece Diameter:Ø180mm
Spindle Bore:Ø20mm
Spindle Taper:MT3
Tailstock Taper:MT2
Lead Screw:Metric
Dimensions:300 x 300 x 830mm
Motor Power:300W - 230V

Height 300mm
Length 830mm
Lifetime Warranty No
Power 300W
Spindle Speed 100 to 2500rpm
Weight 40kg

Order Code: 89-2800

MPN: SM30024JC

Sealey
Standard range
Price per unit Ex VAT
1+
£135.96
1 in Stock, despatched in 2 days

Order Code: 89-2801

MPN: SM3002CS11

Sealey
Standard range
Price per unit Ex VAT
1+
£64.69
1 in Stock, despatched in 2 days

Order Code: 89-2802

MPN: SM3002CS2

Sealey
Standard range
Price per unit Ex VAT
1+
£74.51
1 in Stock, despatched in 2 days

Order Code: 89-2803

MPN: SM3002CS5

Sealey
Standard range
Price per unit Ex VAT
1+
£28.00
10 in Stock, despatched in 2 days

Order Code: 89-2804

MPN: SM3002CS6

Sealey
Standard range
Price per unit Ex VAT
1+
£40.95
1 in Stock, despatched in 2 days

Order Code: 89-2806

MPN: SM3002FR

Sealey
Standard range
Price per unit Ex VAT
1+
£34.47
10 in Stock, despatched in 2 days

Order Code: 89-2807

MPN: SM3002KTH

Sealey
Standard range
Price per unit Ex VAT
1+
£62.90
£60.43
20 in Stock, despatched in 2 days

Order Code: 89-2808

MPN: SM3002LD

Sealey
Standard range
Price per unit Ex VAT
1+
£15.06
1 in Stock, despatched in 2 days

Order Code: 89-2809

MPN: SM3002MA

Sealey
Standard range
Price per unit Ex VAT
1+
£215.96
1 in Stock, despatched in 2 days

Order Code: 89-2814

MPN: SM3002ST

Sealey
Standard range
Price per unit Ex VAT
1+
£111.60
£106.46
10 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, February 22, 2019 | Question by: Rapid Customer | Product code: 89-2799
Q. Weight ?. I feel this should be on advert.
A. Hi Bob, thank you for your question. The weight is 40kg as shown in the manual.
Thursday, September 20, 2018 | Question by: Rapid Customer | Product code: 89-2799
Q. Can you show more details on Max height over bed Chuck capacity and more info, Regards John
A. Hi John, thank you for your question. We have a manual available here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C