Site: Industry
Currency: GBP    
Sealey SN12 Steel Nut M12 Zinc DIN 934 Pack of 25

Sealey SN12 Steel Nut M12 Zinc DIN 934 Pack of 25

Sealey
Standard range
Order Code:

84-1824

Brand: Sealey MPN: SN12 EAN-13: 5054511039177
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

Steel nut manufactured to DIN 934. Supplied in resealable bag.

Model NoSN12
Nett Weight:0.39Kg
Pack Qty:25
Pitch:1.75mm
Size:M12

Type Full
Size M12
Material Steel
Lifetime Warranty No
Quantity 25

Order Code: 84-1823

MPN: SN10

Sealey
Standard range
Price per unit Ex VAT
1+
£6.68
3 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 84-1825

MPN: SN14

Sealey
Standard range
Price per unit Ex VAT
1+
£3.57
50 in Stock, despatched in 2 days

Order Code: 84-1826

MPN: SN20

Sealey
Standard range
Price per unit Ex VAT
1+
£4.14
10 in Stock, despatched in 2 days

Order Code: 84-1861

MPN: SN16

Sealey
Standard range
Price per unit Ex VAT
1+
£4.86
50 in Stock, despatched in 2 days

Order Code: 84-2285

MPN: SN24

Sealey
Standard range
Price per unit Ex VAT
1+
£3.57
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C