Site: Industry
Currency: GBP    
Sealey SUPERMIG230 Professional MIG Welder 230Amp 230V with Binzel® Euro Torch

Sealey SUPERMIG230 Professional MIG Welder 230Amp 230V with Binzel® Euro Torch

Sealey
Standard range
Order Code:

89-8382

Brand: Sealey MPN: SUPERMIG230 EAN-13: 5054630059810
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.51
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Excellent continuous performance on car panel thickness material. Forced Air Cooling System allows high duty cycle. Binzel® non-live Euro torch reduces accidental arcing and is comfortable in the hand thus ensuring a steadier weld bead. Welds stainless and aluminium too. Includes industrial gas regulator, contact tips 0.6, 0.8mm and gas cup.

Model NoSUPERMIG230
Nett Weight:49.5kg
Welding Current:30-230A
Wire Capacity:5-15kg
Duty Cycle:100% @ 68A, 60% @ 88A, 15% @ 175A
Cooling System:Forced Air
Spot Welding Timer:Yes
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:3m Euro Non-Live - BINZEL® MB15
Supply:230V
Absorbed Power:8kW
Case Size:Large
Weight:49.5kg
Note:*To achieve maximum power a 32A supply may be required.

Type MIG welder
Current 230A
Lifetime Warranty No
Voltage 230V

Order Code: 89-1918

MPN: MIG/888808

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 89-7450

MPN: SSP993

Sealey
Standard range
Price per unit Ex VAT
1+
£193.11
50 in Stock, despatched in 2 days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in Stock, despatched in 2 days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in Stock, despatched in 2 days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£28.74
100 in Stock, despatched in 2 days

Order Code: 94-0428

MPN: PWH2

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 94-4326

MPN: WFC4

Sealey
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 89-8480

MPN: SSP233

Sealey
Extended range
Price per unit Ex VAT
1+
£88.72
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C