Site: Industry
Currency: GBP    
Sealey SX0320 Oxygen Sensor and Thread Chaser Set 5pc

Sealey SX0320 Oxygen Sensor and Thread Chaser Set 5pc

Sealey
Standard range
Order Code:

89-6639

Brand: Sealey MPN: SX0320 EAN-13: 5051747443358
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.34
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Suitable for oxygen sensors found on most modern vehicles. Cut-out and slots enable sockets to be fitted over wiring harness. Includes two chasers for cleaning and repairing damaged threads. Supplied in storage case.

Model NoSX0320
Nett Weight:0.83Kg
Sockets:3/8"Sq Drive; Straight 80mm Deep 22mm, Offset 31mm High 22mm, 1/2"Sq Drive; Offset 50mm High 22mm
Thread Chasers:M12 x 1.25mm, M18 x 1.5mm

Type Oxygen sensor and thread chaser set 5pc
Lifetime Warranty No

Order Code: 89-1365

MPN: AK967

Sealey
Standard range
Price per unit Ex VAT
1+
£17.95
50 in Stock, despatched in 2 days

Order Code: 89-6861

MPN: VS1800

Sealey
Standard range
Price per unit Ex VAT
1+
£27.30
100 in Stock, despatched in 2 days

Order Code: 89-7947

MPN: TA302

Sealey
Standard range
Price per unit Ex VAT
1+
£77.00
£73.81
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C