Site: Industry
Currency: GBP    
Sealey TG100/2 Contact Tip 1.0mm Pack of 5

Sealey TG100/2 Contact Tip 1.0mm Pack of 5

Sealey
Standard range
Order Code:

89-3076

Brand: Sealey MPN: TG100/2 EAN-13: 5024209214261
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Pack of 1mm contact tips suitable for use with our range of gasless MIG welders.


Model NoTG100/2
Nett Weight:0.05Kg
Pack Qty:5
Size:1mm
Torch Type:MB25/MB36/Gasless
Type Contact tip
Lifetime Warranty No
Quantity 5
Size 1mm

Order Code: 89-3075

MPN: TG100/1

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
100 in Stock, despatched in 2 days

Order Code: 89-7043

MPN: MIG/722308

Sealey
Standard range
Price per unit Ex VAT
1+
£10.10
£6.16
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C