Site: Industry
Currency: GBP    
Sealey VS311.04 M12 x 1.25mm Thread Inserts for VS311 Pack of 5

Sealey VS311.04 M12 x 1.25mm Thread Inserts for VS311 Pack of 5

Sealey
Standard range
Order Code:

89-8245

Brand: Sealey MPN: VS311.04 EAN-13: 5051747632073
  • Quickly find another product in this range by Size:

    M10 x 1.25mm M10 x 1mm M12 x 1.25mm M8 x 1mm
Qty Unit Price (Ex VAT)
1+ £12.19
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Thread inserts for Model No. VS311.

Model NoVS311.04
Nett Weight:0.02Kg
Sizes:Thread Size; M12 x 1.25mm, Thread Length; 12mm

Type Thread insert
Lifetime Warranty No
Size M12 x 1.25mm

Order Code: 89-2086

MPN: PS982

Sealey
Standard range
Price per unit Ex VAT
1+
£260.83
100 in Stock, despatched in 2 days

Order Code: 89-3000

MPN: SX200

Sealey
Standard range
Price per unit Ex VAT
1+
£16.15
100 in Stock, despatched in 2 days

Order Code: 89-6511

MPN: AK7281

Sealey
Standard range
Price per unit Ex VAT
1+
£70.47
100 in Stock, despatched in 2 days

Order Code: 89-6588

MPN: VS715

Sealey
Standard range
Price per unit Ex VAT
1+
£47.40
£25.14
50 in Stock, despatched in 2 days

Order Code: 89-7613

MPN: VS7233

Sealey
Standard range
Price per unit Ex VAT
1+
£67.59
100 in Stock, despatched in 2 days

Order Code: 89-8390

MPN: TRMK

Sealey
Standard range
Price per unit Ex VAT
1+
£76.90
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C