Site: Industry
Currency: GBP    
Siegen S0812 Long Nose Pliers Comfort Grip 200mm

Siegen S0812 Long Nose Pliers Comfort Grip 200mm

Siegen Tools
Standard range
Order Code:

89-5822

Brand: Siegen Tools MPN: S0812 EAN-13: 5054630235344
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Induction heat treated and hardened steel components. Fully chromed and polished jaw head for corrosion resistance. Fitted with oversized grips for extra comfort.

Model NoS0812
Length:200mm
Maximum Jaw Capacity:40mm
Nett Weight:0.27Kg
Type:Long Nose

Type Long nose
Handle Type Standard
Length 200mm
Lifetime Warranty Yes

Order Code: 89-0460

MPN: S0813

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£8.20
£5.09
2 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-5821

MPN: S0811

Siegen Tools
Standard range
Price per unit Ex VAT
1+
£4.63
100 in Stock, despatched in 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-3152

MPN: SSP69

Sealey
Standard range
Price per unit Ex VAT
1+
£5.73
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C