Site: Industry
Currency: GBP    
Stp55nf06 Mosfet N 60V 55a

Stp55nf06 Mosfet N 60V 55a

ST
Standard range
Order Code:

47-0530

Brand: ST MPN: STP55NF06
Qty Was Unit Price (Ex VAT)
5+ £1.17   £0.670
25+ £1.07   £0.613
100+ £0.742   £0.532
Price per unit Ex VAT
Order in multiples of 5
80 in stock, despatched same dayAdditional quantity lead time 14 days

N channel power MOSFET supplied in a TO-220 package from ST, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 60V
  • Drain-source on-resistance 15mR
  • Drain current 50A
  • Gate source voltage 20V
  • Power 110W
Channel Type N-Channel
Drain Current 55A
Drain-Source Breakdown Voltage 60V
Drain-Source On-Resistance 15mΩ
Gate Source Voltage 20V
Package/Case TO-220
Power Dissipation 110W

Order Code: 36-0512

MPN: FK 237 SA 220 H

Fischer Elektronik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 100+ 250+
£2.28 £1.98 £1.84
82 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 36-0536

MPN: SK 104/ 25,4/ STS

Fischer Elektronik PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£3.54 £3.40 £3.01
119 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C