RK Education Transistor Astable Project - Economy

RK Education Transistor Astable Project - Economy

RK Education
Standard range
Order Code:

70-6028

Brand: RK Education MPN: 70-6028
  • Quickly find another product in this range by Type:

    Astable project PCB
Qty Unit Price (Ex VAT)
1+ £1.52
Price per unit Ex VAT
75 in stock, despatched same dayAdditional quantity lead time 7 days

This project introduces astable circuits and also other important concepts including how resistance and capacitance affect timing circuits and the use of a transistor as a switch.

There are a number of possible outcomes for the circuit including electronic decorations, a police car/fire engine or advertising.


  • Frequency of the astable circuit can be varied
  • Different outputs can be used
  • Battery-powered
  • The PCB has space for up to five outputs on either side
  • Professional double-sided PCB with silkscreen and solder-resist
  • Empty PCBs are available separately, order code 70-9042
  • Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)
QtyDescriptionRapid code
Kit contains:
1Transistor astable project PCB81-0143
2470R 0.25W carbon film resistor62-0362
2TMPSA13 Darlington NPN 30V 0.5A TO92 transistor81-0143
1SPDT ultra-miniature slide switch76-0303
1Battery clip PP3 - end entry18-0092
210k 0.25W carbon film resistor62-0397
220µ 50V radial electrolytic capacitor11-2931
Type Astable project
Soldering Yes

Order Code: 18-1458

MPN: 6LR61X

Hi-Watt
Standard range
Price per unit Ex VAT
4+ 20+ 100+
£2.24 £1.94 £1.58
2,464 in stock, despatched same dayContact us for additional stock

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, February 23, 2015 | Question by: Rapid Customer | Product code: 70-6028
Q. Hi does the transistro astable project ome with the components or is it just the PCB on its own?
A. Hi Ikram. Thank you for your question. 70-6028 is supplied with components, 70-9042 is the PCB board without any components.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C