TruOpto OS4WFLA131U 10mm White 30° LED 32lm 6500K Water Clear

TruOpto OS4WFLA131U 10mm White 30° LED 32lm 6500K Water Clear

TruOpto
Standard range
Order Code:

55-2879

Brand: TruOpto MPN: OS4WFLA131U
Qty Unit Price (Ex VAT)
5+ £0.546
100+ £0.450
500+ £0.389
Price per unit Ex VAT
Order in multiples of 5
1,030 in stock, despatched same dayAdditional quantity lead time 5 months

A through-hole LED with a 10mm lens and pure white colour. A high luminous output and long life make this large LED suitable for portable lighting, interior and exterior automotive lighting, illuminated advertising, and general lighting.


  • T-3 10mm Standard directivity
  • Water clear lens
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
LED Colour White
Dominant Wavelength 6500K
Forward Current 90mA
Lens Type Water clear
Luminous Intensity 32lm
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 3.2V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C