Site: Industry
Currency: GBP    
USB-serial (DB9) Adaptor

USB-serial (DB9) Adaptor

Rapid
Order Code:

19-8793

Brand: Rapid MPN: NLUSB-0039

Discontinued


This USB serial converter operates as a connection between one USB port and a 9 way RS232 serial device.
  • Compliant with the USB 1.1 specification
  • 600 Kbps transfer rate
  • Plug and Play compatibility
  • USB host device drivers supplied.
  • Upstream port: USB type A plug (male) total length 45cm
  • Downstream port: D–Sub 9–pin connector. (Male)
  • Host Interface: USB BUS
  • I/O base address assigned by plug and play systems
  • Interrupt number assigned by plug and play systems.
  • Host Drivers: Driver supplied with product, compatible with Windows 98SE/ME/2000 and XP Mac OS 9.0 or above

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C