Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.977 |
25+ | £0.832 |
100+ | £0.812 |
N channel power MOSFET supplied in a TO-220 package from Vishay, one of the industry's leading manufacturers.
The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.
Note: Previously manufactured under the International Rectifier name.
To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.
Channel Type | N-Channel |
---|---|
Drain Current | 8A |
Drain-Source Breakdown Voltage | 500V |
Drain-Source On-Resistance | 0.85Ω |
Gate Source Voltage | 20V |
Package/Case | TO-220AB |
Power Dissipation | 125W |
To use this facility please Sign In.
Sign In