Latex coating with poly cotton lining gives superior grip in wet and dry conditions. Breathable open back. Enhanced tear resistance. CE Marked and conforms to BS EN 388:2016 2-1-3-1-X.
- Latex coating with poly cotton lining gives superior grip in wet and dry conditions.
- Breathable open back.
- Enhanced tear resistance.
- CE Marked and conforms to BS EN 388:2016 2-1-3-1-X.
- Model No. 9121XL
Disposable | No |
Size | XL |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 89-2896
MPN: SSP18F
100 in stock, despatched in 2 working days
Order Code: 89-2913
MPN: SSP29
5 in stock, despatched same day100 in stock, despatched in 2 working days
Order Code: 94-0892
MPN: 9203
100 in stock, despatched in 2 working days
Order Code: 94-0914
MPN: 502W
100 in stock, despatched in 2 working days
Order Code: 94-0924
MPN: 9711
100 in stock, despatched in 2 working days
Order Code: 94-0942
MPN: 806XL
100 in stock, despatched in 2 working days
Order Code: 94-1868
MPN: WST1500
50 in stock, despatched in 2 working days
Order Code: 94-3149
MPN: SSP66
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In