Latex coating gives superior grip in wet and dry conditions. Brushed terry liner for warmth and comfort. CE Marked and conforms to BS EN 388:2016 2-2-4-2-X.
- Latex coating gives superior grip in wet and dry conditions.
- Brushed terry liner for warmth and comfort.
- CE Marked and conforms to BS EN 388:2016 2-2-4-2-X.
- Model No. 9126
Disposable | No |
Size | One Size |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 89-0066
MPN: AK219
100 in Stock, despatched in 2 days
Order Code: 89-8490
MPN: AK4803
100 in Stock, despatched in 2 days
Order Code: 94-0892
MPN: 9203
100 in Stock, despatched in 2 days
Order Code: 94-0914
MPN: 502W
100 in Stock, despatched in 2 days
Order Code: 94-0954
MPN: 9804L
100 in Stock, despatched in 2 days
Order Code: 94-2032
MPN: HV004
100 in Stock, despatched in 2 days
Order Code: 94-3151
MPN: SSP68
100 in Stock, despatched in 2 days
Order Code: 94-0890
MPN: 406
Out of stock4 due on 09/04/2025
To use this facility please Sign In.
Sign In