Chrome Vanadium 6150 steel bits hardened to 52-53 HRC and tempered for added strength. Set includes 3/8" and 1/2"Sq drive to 10mm hex Chrome Vanadium steel bit adaptors. Supplied in storage case with inclined tray for quick and easy bit selection.
Model No | AK219 |
Contents: | TRX-Star* Bits; T20, T25, T30, T40, T45, T50, T55, T60 (1 each 30 & 75mm), Hex Bits; 4, 5, 6, 7, 8, 10, 12mm (1 each 30 & 75mm), Spline Bits; M5, M6, M8, M10, M12 (1 each 30 & 75mm), Drive Adaptors; 3/8"Sq x 10mm Hex, 1/2"Sq x 10mm Hex |
Nett Weight: | 1.77Kg |
Type | TRX-Star / spline / hex bit set |
Drive Size | 3/8, 1/2in |
Lifetime Warranty | Yes |
Material | Chrome Vanadium Steel |
Pieces | 42 |
---|
Order Code: 89-7212
MPN: SSP61
100 in Stock, despatched in 2 days
Order Code: 89-8468
MPN: MG798L
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In