Latex coating gives superior grip in wet and dry conditions. Lightweight design for superior dexterity. CE Marked and conforms to BS EN 388:2016 2-1-2-1-X.
- Latex coating gives superior grip in wet and dry conditions.
- Lightweight design for superior dexterity.
- CE Marked and conforms to BS EN 388:2016 2-1-2-1-X.
- Model No. 9140L/B120
Disposable | No |
Size | L |
Powdered | No |
Quantity | 120 Pairs |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 89-0066
MPN: AK219
100 in Stock, despatched in 2 days
Order Code: 89-8490
MPN: AK4803
100 in Stock, despatched in 2 days
Order Code: 94-0891
MPN: 9202
100 in Stock, despatched in 2 days
Order Code: 94-0892
MPN: 9203
100 in Stock, despatched in 2 days
Order Code: 94-0910
MPN: 502BLK
100 in Stock, despatched in 2 days
Order Code: 94-0914
MPN: 502W
100 in Stock, despatched in 2 days
Order Code: 94-0941
MPN: 806L
100 in Stock, despatched in 2 days
Order Code: 94-0954
MPN: 9804L
100 in Stock, despatched in 2 days
Order Code: 94-1868
MPN: WST1500
50 in Stock, despatched in 2 days
Order Code: 94-2032
MPN: HV004
100 in Stock, despatched in 2 days
Order Code: 94-3151
MPN: SSP68
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In