Site: Industry
Currency: GBP    
KL 6.5V 150mA Miniature MES Lamp (Miniature)

KL 6.5V 150mA Miniature MES Lamp (Miniature)

KL
Standard range
Order Code:

41-0138

Brand: KL MPN: G11/E10
Qty Unit Price (Ex VAT)
10+ £0.192
100+ £0.184
500+ £0.115
1000+ £0.095
Price per unit Ex VAT
Order in multiples of 10
263 in stock, despatched same dayAdditional 1,000 due on 27/06/2025

This 6.5V 150mA MES Lamp (Miniature) has been manufactured to a high standard and offers 100 hours of life.


  • 11mm diameter, 23mm overall length
Base MES (E10)
Colour Clear
Current Rating 150mA
Dimensions (Ø x L) 11 x 23mm
Operating voltage 6.5V

Order Code: 41-0070

MPN: ES-1008 (CP)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£0.347 £0.306 £0.284 £0.260
7,190 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 41-0090

MPN: ES-1014-(01)

KL PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 100+ 500+ 1000+
£0.169 £0.163 £0.099 £0.085
3,320 in stock, despatched same dayAdditional 6,000 due on 27/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C