Site: Industry
Currency: GBP    
econ connect ST15LK/V D-Sub Strip 180° 15 pins solder bucket 1pc

Image Representative of Range

econ connect ST15LK/V D-Sub Strip 180° 15 pins solder bucket 1pc

econ connect
Standard range
Order Code:

02-7685

Brand: econ connect MPN: ST15LK/V
Qty Unit Price (Ex VAT)
1+ £0.411
Price per unit Ex VAT
1,142 in Stock, despatched in 4 days

The econ connect ST15LK/V D-SUB pin strip is a 15-pin solder bucket connector with a 180° configuration, suitable for robust electronic connections. Manufactured by econ connect, this part is ideal for use in data communication and industrial automation systems. It offers reliable performance for connecting serial ports and other custom interface equipment.
Connection Solder bucket
Connection angle 180°
Connector type Pin strip, straight
Contact material Brass
Contact surface Gold plated
Manufacturer part # ST15LK/V
Misc Attribute ST15LK/V
No. of rows 2
Number of pins 15
RoHS-compliant Yes
Temperature Range -40 °C Up to +70°C
Type D-SUB pin strip

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C