We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Connection | Contact material | Factory colour | Insulation material | Manufacturer part # | Misc Attribute | Nominal current | Nominal current - rounded value | Nominal voltage (details) | RoHS-compliant | Temperature Range | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Connection | Contact material | Factory colour | Insulation material | Manufacturer part # | Misc Attribute | Nominal current | Nominal current - rounded value | Nominal voltage (details) | RoHS-compliant | Temperature Range | Type | ||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 56 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Red | Polyamide 6.6 | KURZ 10-4 IG MB Ni / RT | KURZ 10-4 IG MB Ni / RT | 12A | 12A | 60V DC | Yes | -25 - +80°C | Shorting plug | ||||||||||
![]() |
| 19 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Black | Polyamide 6.6 | KURZ 10-4 IG MB Ni / SW | KURZ 10-4 IG MB Ni / SW | 12A | 12A | 60V DC | Yes | -25 - +80°C | Shorting plug | ||||||||||
![]() |
| 18 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Red | Polyamide 6.6 | KURZ 14-4 IG MB Ni / RT | KURZ 14-4 IG MB Ni / RT | 12A | 12A | 60V DC | Yes | -25 - +80°C | Shorting plug | ||||||||||
![]() |
| 38 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Black | Polyamide 6.6 | KURZ 14-4 IG MB Ni / SW | KURZ 14-4 IG MB Ni / SW | 12A | 12A | 60V DC | Yes | -25 - +80°C | Shorting plug | ||||||||||
![]() |
| 52 in stock, despatched in 4 working days |
| Socket | Nickel plated | Blue | PA 6.6 | KURZ 19-4 IG MB Ni / BL | KURZ 19-4 IG MB Ni / BL | 12A | 12A | From -25 °C to +80 °C.°C | Shorting plug | ||||||||||||
![]() |
| 51 in stock, despatched in 4 working days |
| Socket | Nickel plated | Yellow | PA 6.6 | KURZ 19-4 IG MB Ni / GE | KURZ 19-4 IG MB Ni / GE | 12A | 12A | From -25 °C to +80 °C.°C | Shorting plug | ||||||||||||
![]() |
| 26 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Red | Polyamide 6.6 | KURZ 19-4 IG MB Ni / RT | KURZ 19-4 IG MB Ni / RT | 12A | 12A | 60V DC | Yes | -25 - +80°C | Shorting plug | ||||||||||
![]() |
| 13 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Black | Polyamide 6.6 | KURZ 19-4 IG MB Ni / SW | KURZ 19-4 IG MB Ni / SW | 12A | 12A | 60V DC | Yes | -25 - +80°C | Shorting plug | ||||||||||
![]() |
| 74 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Black | Polyamide 6.6 | KURZ 5741 / 5.08-2 IG MB Ni / SW | KURZ 5741 / 5.08-2 IG MB Ni / SW | 12A | 12A | 60V DC | Yes | -40 - +90°C | Shorting plug | ||||||||||
![]() |
| Available to back orderBack order, lead time 3 weeks |
| 4 mm plug | Gold plated | Black | Polyamide 6.6 | KURZ 6730 / 5.08-2 IG Au / SW | KURZ 6730 / 5.08-2 IG Au / SW | 12A | 12A | 60V DC | Yes | -40 - +90°C | Shorting plug | ||||||||||
![]() |
| Available to back orderBack order, lead time 5 weeks |
| 4 mm plug | Nickel plated | Black | Polyamide 6.6 | KURZ 7450 / 7.5-2 IG Ni / SW | KURZ 7450 / 7.5-2 IG Ni / SW | 12A | 12A | 60V DC | Yes | -40 - +90°C | Shorting plug | ||||||||||
![]() |
| 30 in stock, despatched in 4 working days |
| 4 mm plug | Nickel plated | Black | Polyamide 6.6 | KURZ 8454 / 11-4 IG MB / Ni / SW | KURZ 8454 / 11-4 IG MB / Ni / SW | 32A | 32A | 60V DC | Yes | -25 - +80°C | Shorting plug |