Durable composite sliding socket rail. Size printed directly on each individual socket clip for easy selection.
Model No | AK3812 |
Drive: | 3/8"Sq |
Length: | 300mm |
Nett Weight: | 0.09Kg |
Socket Size/Capacity: | 8-19mm/12 |
Type | Socket retaining rail |
Depth | N/A |
Height | N/A |
Lifetime Warranty | Yes |
Material | N/A |
Width | N/A |
---|
Order Code: 89-4406
MPN: AK1217
100 in stock, despatched in 2 working days
Order Code: 89-4407
MPN: AK1412
100 in stock, despatched in 2 working days
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In