Site: Industry
Currency: GBP    
Sealey AK6503 Flexible Shaft Inspection Mirror Ø60mm

Sealey AK6503 Flexible Shaft Inspection Mirror Ø60mm

Sealey
Standard range
Order Code:

89-3462

Brand: Sealey MPN: AK6503 EAN-13: 5024209669528
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Rubber grip and strong, spring steel flexible shaft. Ø60mm Mirror suitable for use in confined areas.

Model NoAK6503
Lengths:485mm
Mirror Size(s):Ø60mm
Nett Weight:0.14Kg

Type Flexible mirror
Length 485mm
Lifetime Warranty Yes
Mirror Size 60mm

Order Code: 89-0068

MPN: AK231

Sealey
Standard range
Price per unit Ex VAT
1+
£4.43
100 in Stock, despatched in 2 days

Order Code: 89-1195

MPN: AK651

Sealey
Standard range
Price per unit Ex VAT
1+
£8.42
100 in Stock, despatched in 2 days

Order Code: 89-1198

MPN: AK653

Sealey
Standard range
Price per unit Ex VAT
1+
£3.76
£3.53
100 in Stock, despatched in 2 days

Order Code: 89-1200

MPN: AK6532

Sealey
Standard range
Price per unit Ex VAT
1+
£12.27
100 in Stock, despatched in 2 days

Order Code: 89-7310

MPN: AK6536

Sealey
Standard range
Price per unit Ex VAT
1+
£11.34
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C