Mounts onto any of the three workbenches in this range and allows vice to be stored out of the way when not in use, leaving a full free work surface. Compatible with Model No's API1500, API1800 and API2100. Vice not included.
Model No | API10 |
Nett Weight: | 7.20Kg |
Type | Vice mounting plate |
Depth | N/A |
Height | N/A |
Lifetime Warranty | No |
Material | N/A |
Width | N/A |
---|
Order Code: 89-7460
MPN: API1500
100 in stock, despatched in 2 working days
Order Code: 89-7457
MPN: API8
Available to back orderBack order, lead time 7 days
To use this facility please Sign In.
Sign In