Easter opening times here
Sealey API11 Shelf for APIBP1500

Sealey API11 Shelf for APIBP1500

Sealey
Standard range
Order Code:

89-7467

Brand: Sealey MPN: API11 EAN-13: 5051747512801
  • Quickly find another product in this range by Width:

    1440mm 1720mm 2040mm
Qty Unit Price (Ex VAT)
1+ £50.31
Price per unit Ex VAT
50 in stock, despatched in 2 working days

Single shelf that can be positioned at various heights on back panel. Compatible with APIPB1500. Width: 1440mm.

Model NoAPI11
Compatibility:APIBP1500
Nett Weight:5.11Kg
Width:1440mm

Type Shelf
Depth N/A
Height N/A
Lifetime Warranty No
Material N/A
Width 1440mm

Order Code: 89-7456

MPN: API9

Sealey
Standard range
Price per unit Ex VAT
1+
£203.96
£190.00
100 in stock, despatched in 2 working days

Order Code: 89-7460

MPN: API1500

Sealey
Standard range
Price per unit Ex VAT
1+
£391.02
100 in stock, despatched in 2 working days

Order Code: 89-7457

MPN: API8

Sealey
Extended range
Price per unit Ex VAT
1+
£132.87
£131.96
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C