Site: Industry
Currency: GBP    
Sealey BC1000 Beam Clamp 1tonne

Sealey BC1000 Beam Clamp 1tonne

Sealey
Standard range
Order Code:

89-0734

Brand: Sealey MPN: BC1000 EAN-13: 5024209121392
  • Quickly find another product in this range by Capacity:

    1000kg 2000kg 3000kg
Qty Unit Price (Ex VAT)
1+ £55.35
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Suitable for semi-permanent attachment to steel beams and acts as a lifting point for chain blocks, hoists and lifting tackle. The clamp may also be used for lifting and transfer of steel beams and as a pulling clamp. Low profile afforded by integral pivot/lifting point.

Model NoBC1000
Adjustable Beam Width:75-220mm
Capacity:1000kg
Dimensions:(A) - 260mm, (B) - 180-360mm, (C) - 64mm, (D) - 5mm, (E) - 215mm, (F) - 102-155mm, (G) - 25mm, (H) - Ø22mm
Nett Weight:4.2kg
Note:Refer to catalogue for diagram.

Type Beam clamp
Capacity 1000kg
Lifetime Warranty No

Order Code: 89-1579

MPN: CB1000

Sealey
Standard range
Price per unit Ex VAT
1+
£107.46
£105.50
100 in Stock, despatched in 2 days

Order Code: 89-1583

MPN: CB500

Sealey
Standard range
Price per unit Ex VAT
1+
£91.08
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C