Easter opening times here
Sealey GSA6006 Composite Air Impact Wrench 1/2Sq Drive Twin Hammer

Sealey GSA6006 Composite Air Impact Wrench 1/2"Sq Drive Twin Hammer

Sealey
Standard range
Order Code:

89-9711

Brand: Sealey MPN: GSA6006 EAN-13: 5054511716764
Qty Unit Price (Ex VAT)
1+ £90.80
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Combination of composite materials, alloyed metals and twin hammer design, result in a lightweight, durable and powerful air impact wrench. Soft grip handle, with downward facing exhaust, makes this wrench comfortable on the hands and ears and limits the circulation of brake dust on wheel applications. Fingertip control of power and direction via lever on rear of wrench. Suitable for professional garage use.

Model NoGSA6006
Air Consumption:5.46cfm
Breakaway Torque:680lb.ft(924.8Nm)
Drive:1/2"Sq
Free Speed:9000rpm
Inlet Size:1/4"BSP
Maximum Torque:580lb.ft(787Nm)
Nett Weight:1.95kg
Noise Power/Pressure:108/97dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:7.178/1.5m/s²

Type Twin hammer
Lifetime Warranty No
Square Drive 1/2in

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
7 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-0236

MPN: AK56/11M

Sealey
Standard range
Price per unit Ex VAT
1+
£22.69
100 in stock, despatched in 2 working days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in stock, despatched in 2 working days

Order Code: 89-0840

MPN: AH2R/38

Sealey
Standard range
Price per unit Ex VAT
1+
£10.25
100 in stock, despatched in 2 working days

Order Code: 89-1097

MPN: AK58/11M

Sealey
Standard range
Price per unit Ex VAT
1+
£45.29
100 in stock, despatched in 2 working days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in stock, despatched in 2 working days

Order Code: 89-8042

MPN: SA902

Sealey
Standard range
Price per unit Ex VAT
1+
£6.70
100 in stock, despatched in 2 working days

Order Code: 94-3007

MPN: APMH

Sealey
Standard range
Price per unit Ex VAT
1+
£15.08
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C