Versatile multi-fuel heater designed to run on paraffin, kerosene or diesel. Clean burning unit, suitable for well ventilated applications. Combines both fan forced and infrared heating processes with two settings, to bring fast and efficient heat to up to 708m³ area. 53L Tank allows a maximum of 20hrs running time dependant on setting, making this unit extremely economical. Advanced safety features include tip-over shut off, high temperature limit shut off, flame-out fuel cut, a thermocouple and safety guards.
Model No | IR37 |
Automatic Shut-Off: | Yes |
Fuel Tank: | 53L |
Fuel: | Paraffin/Kerosene/Diesel |
Heated Area: | 25,000ft³ (708m³) |
Nett Weight: | 36.24kg |
Output: | 28/37kW(95,000/125,000Btu/hr) |
Running Time per Filling (Maximum): | 20hr |
Supply: | 230V - 5A |
Transport Wheels: | Yes |
Type | Infra-red heater |
Fuel | Diesel, kerosene, paraffin |
Lifetime Warranty | No |
Output | 28/37kW |
Supply | 230V |
---|
Order Code: 89-0330
MPN: F16F
100 in stock, despatched in 2 working days
Order Code: 89-0346
MPN: JC20B
100 in stock, despatched in 2 working days
Order Code: 89-0348
MPN: JC20B/S
100 in stock, despatched in 2 working days
Order Code: 89-1485
MPN: BCR25
100 in stock, despatched in 2 working days
Order Code: 89-6770
MPN: JC10PB
100 in stock, despatched in 2 working days
Order Code: 94-2863
MPN: LED185
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In