Site: Industry
Currency: GBP    
Sealey MIGHTYMIG190 Professional Gas/No-Gas Mig Welder 190Amp With Euro Torch

Sealey MIGHTYMIG190 Professional Gas/No-Gas Mig Welder 190Amp With Euro Torch

Sealey
Standard range
Order Code:

89-6594

Brand: Sealey MPN: MIGHTYMIG190 EAN-13: 5054630047749
  • Quickly find another product in this range by Current:

    190A 210A 250A
Qty Was Unit Price (Ex VAT)
1+ £492.04   £486.22
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Heavy-duty high output transformer and forced air cooling to maximize duty cycle performance. Supplied with high quality cool running Ergo 15.2 Euro torch, 2m earth cable, 1.4m gas hose, twin gauged gas regulator and 0.6 & 0.8mm contact tips. Set up in the gas welding mode but can also easily be switched to gasless. Can be used with large, industrial CO2 gas bottles.


Model NoMIGHTYMIG190
Net Weight:49.5kg
Welding Current:40-190A
Wire Capacity:5-15kg
Duty Cycle:100% @ 70A, 60% @ 90A, 15% @ 180A
Cooling System:Forced Air
Gas Type:CO2, Argon, CO2/Argon Mix
Torch:3m Euro Non-Live - Ergo 15.2
Supply:230V-16A*
Absorbed Power:7.2kW
Case Size:Large
Weight:49.5kg
Gasless Consumables:
Flux Cored Wire (4.5kg x Ø0.9mm):TG100/4
Replacement Tips 1mm (Pack of 5):TG100/2
Note:*To achieve maximum power a 32A supply may be required.

Gas is not included.


Illustrated with gas bottle to give an indication of size only.


Type MIG welder
Current 190A
Lifetime Warranty No
Voltage 230V

Order Code: 89-1914

MPN: MIG/777708

Sealey
Standard range
Price per unit Ex VAT
1+
£20.12
100 in Stock, despatched in 2 days

Order Code: 89-1918

MPN: MIG/888808

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 89-7450

MPN: SSP993

Sealey
Standard range
Price per unit Ex VAT
1+
£193.11
50 in Stock, despatched in 2 days

Order Code: 89-9815

MPN: SSP151

Worksafe
Standard range
Price per unit Ex VAT
1+
£25.00
100 in Stock, despatched in 2 days

Order Code: 89-9839

MPN: SSP145

Worksafe
Standard range
Price per unit Ex VAT
1+
£20.11
50 in Stock, despatched in 2 days

Order Code: 89-9840

MPN: SSP146

Worksafe
Standard range
Price per unit Ex VAT
1+
£28.74
100 in Stock, despatched in 2 days

Order Code: 94-0428

MPN: PWH2

Sealey
Standard range
Price per unit Ex VAT
1+
£50.33
100 in Stock, despatched in 2 days

Order Code: 94-0431

MPN: PWH615

Sealey
Standard range
Price per unit Ex VAT
1+
£433.23
20 in Stock, despatched in 2 days

Order Code: 94-4326

MPN: WFC4

Sealey
Standard range
Price per unit Ex VAT
1+
£2.85
100 in Stock, despatched in 2 days

Order Code: 89-8480

MPN: SSP233

Sealey
Extended range
Price per unit Ex VAT
1+
£88.72
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C