Simple and accurate production of automotive type double flares. Cam action body fits into bench vice. Supplied with 3/16" SAE and 4.75mm DIN dies for most popular flares. Other sizes available on request. Suitable for steel pipes and supplied in storage case with full instructions and die listing.
Model No | PFT/02 |
Contents: | Dies; 3/16" SAE, 4.75mm DIN, Clamp Blocks; 3/16" SAE, 4.75mm DIN |
Nett Weight: | 4.89Kg |
Type | Flaring |
Capacity | 3/16in |
Lifetime Warranty | No |
---|
Order Code: 89-0568
MPN: VS820
100 in stock, despatched in 2 working days
Order Code: 89-3243
MPN: VS037
100 in stock, despatched in 2 working days
Order Code: 89-5899
MPN: VS0204
10 in stock, despatched in 2 working days
Order Code: 89-6743
MPN: VS0300
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In