Sealey SA28 Air Nibbler

Sealey SA28 Air Nibbler

Sealey
Standard range
Order Code:

89-2405

Brand: Sealey MPN: SA28 EAN-13: 5024209152983
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.26
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Well balanced robust construction with fingertip operated throttle control. Suitable for cutting intricate shapes in steel up to 1.5mm thick. Punch and die may be rotated through 360° to aid access and obtain maximum consumable life.

Model NoSA28
Air Consumption:4cfm
Consumable Parts: (Sold Separately)SA28PDKV2 - Replacement Punch & Die Set
Free Speed:3000spm
Inlet Size:1/4"BSP
Maximum Cutting Capacity:1.5mm (Steel)
Nett Weight:1kg
Noise Power/Pressure:99/88dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:7.75/1.5m/s²

Type Air nibbler
For Use With Steel
Lifetime Warranty No

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
7 in stock, despatched same day100 in stock, despatched in 2 working days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in stock, despatched in 2 working days

Order Code: 89-0840

MPN: AH2R/38

Sealey
Standard range
Price per unit Ex VAT
1+
£10.25
100 in stock, despatched in 2 working days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in stock, despatched in 2 working days

Order Code: 89-8131

MPN: SA28PDKV2

Sealey
Standard range
Price per unit Ex VAT
1+
£13.34
50 in stock, despatched in 2 working days

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.72
£4.30
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C