Site: Industry
Currency: GBP    
Sealey SA722 Premier Composite Mini Air Polisher Ø75mm

Sealey SA722 Premier Composite Mini Air Polisher Ø75mm

Sealey
Standard range
Order Code:

89-5388

Brand: Sealey MPN: SA722 EAN-13: 5054630026638
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.82
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Supplied with Ø75mm hook-and-loop pad for use with buffing and polishing heads. Composite lightweight housing reduces effects of chill on operator's hands. Adjustable speed control on side of motor housing. Air motor with quality bearings for smooth and powerful operation. Integral gear system reduces output speed, still maintaining a high torque level. Suitable for the professional workshop.


  • Supplied with Ø75mm hook-and-loop pad for use with buffing and polishing heads.
  • Composite lightweight housing reduces effects of chill on operator's hands.
  • Adjustable speed control on side of motor housing.
  • Air motor with quality bearings for smooth and powerful operation.
  • Integral gear system reduces output speed, still maintaining a high torque level.
  • Suitable for the professional workshop.
  • 2 Year guarantee*.
  • Model No. SA722
Type Mini air polisher
Disc Size 75mm
Free Speed 2000 to 6000rpm
Lifetime Warranty No

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
7 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in Stock, despatched in 2 days

Order Code: 89-0840

MPN: AH2R/38

Sealey
Standard range
Price per unit Ex VAT
1+
£10.25
100 in Stock, despatched in 2 days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.40
£5.72
100 in Stock, despatched in 2 days

Order Code: 94-3151

MPN: SSP68

Sealey
Standard range
Price per unit Ex VAT
1+
£5.73
100 in Stock, despatched in 2 days

Order Code: 94-0890

MPN: 406

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.29
Out of stock8 due on 08/04/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C