Steel construction with corrosion resistant powder coated finish. High visibility TPR air hose for added safety around the workshop. Nine-position guide arm with four non-snag rollers. Multi-position ratchet lock. L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
Model No | SA841HV |
Hose Size (ID/OD): | Ø10/17mm |
Hose Type: | TPR (PVC Outer) |
Inlet Size: | 3/8"BSP |
Length: | 15m |
Maximum Pressure: | 300psi |
Nett Weight: | 14.88Kg |
Optional Accessories: | Swivel Mounted Plate - SA85SP |
Outlet Size: | 1/4"BSP |
Type | Hose reel |
Diameter | 10mm |
Length | 15m |
Lifetime Warranty | No |
---|
Order Code: 84-0242
MPN: PTFE1210
7 in stock, despatched same dayAdditional quantity lead time 2 days
Order Code: 89-0472
MPN: SA2001
100 in Stock, despatched in 2 days
Order Code: 89-0840
MPN: AH2R/38
100 in Stock, despatched in 2 days
Order Code: 89-2575
MPN: SA85SP
100 in Stock, despatched in 2 days
Order Code: 89-5176
MPN: ACX60
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In