Chrome Molybdenum sockets, hardened, tempered and anodised for corrosion resistance. Suitable for use with impact tools. Each six-point socket is sleeved and has an insert to prevent damage to alloy wheels and nuts. Colour-coded socket assists ease of size selection. Comprises deep or long reach 17, 19 and 21mm sockets. Supplied in storage case.
Model No | SX031D |
Drive: | 1/2"Sq |
Nett Weight: | 1.39Kg |
Sizes: | 17, 19, 21mm |
Type | Impact socket |
Diameter | 17 to 21mm |
Lifetime Warranty | No |
---|
Order Code: 89-2942
MPN: STW102
100 in stock, despatched in 2 working days
Order Code: 89-4209
MPN: AS3
100 in stock, despatched in 2 working days
Order Code: 89-4404
MPN: VS856
50 in stock, despatched in 2 working days
Order Code: 89-6610
MPN: AK7302
100 in stock, despatched in 2 working days
Order Code: 89-9218
MPN: VS860
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In