Patented design ensures that the spring mechanism maintains the correct cutting pressure on the pipe at all times. Features a smooth screw action and nickel plated blade for increased cutting performance.
Model No | VS0350 |
Capacity: | Ø4-22mm(3/16"-7/8") |
Nett Weight: | 0.17Kg |
Replacement Cutting Wheels: | (Pack of 2) VS0350B |
Type | Pipe cutter |
Capacity | 7/8in |
Lifetime Warranty | No |
---|
Order Code: 89-0568
MPN: VS820
100 in stock, despatched in 2 working days
Order Code: 89-3243
MPN: VS037
100 in stock, despatched in 2 working days
Order Code: 89-5899
MPN: VS0204
10 in stock, despatched in 2 working days
Order Code: 89-6743
MPN: VS0300
100 in stock, despatched in 2 working days
Order Code: 89-7519
MPN: VS0350B
50 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In