This product is fully compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021.
Wallbox Pulsar Max is a powerful, trusted smart charging solution for electric vehicles and plug-in hybrids, optimised for residential use.
Pulsar Max retains the compact size and advanced performance of the Pulsar family while featuring an upgraded robust design, IK10 protection rating, and even easier installation. Pulsar Max is controlled by the myWallbox app via WiFi and Bluetooth and is compatible with all Wallbox Energy Management functionality.
Pulsar Max, installed with software version 5.8.25 or above, is compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021.
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | Yes |
---|---|
Bluetooth | Yes |
Colour | Black |
DC Leakage Protection (6mA DC) | Yes |
Dimensions (H x W x D) | 201 x 198 x 99mm |
Dynamic Load Management | Yes |
Ethernet (RJ45) | N/A |
IK Rating | N/A |
IP rating | IP55 |
Maximum Current | 32A |
Mounting | Wall |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7.4kW |
Residual Current Detection (Type A 30mA) | Type A RCCB |
RFID | N/A |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase |
Supply Voltage | 220 ~240V |
Tethered | Yes |
Tethered Cable Length | 5m |
Type | AC Electric Vehicle Charger |
Warranty | 3 Years |
Weight | 1.3kg |
WiFi | Yes |