Easter opening times here
William Hughes PCB Test Terminals

William Hughes PCB Test Terminals

PCB mounted test points suitable for clipping on crocodile clips or probes.

  • Phosphor-bronze tinned springs
  • Glass beads
  • Available with different loop sizes and pin lengths in a variety of colours
  • Supplied in packs of 100
LoopBoardPinPCBBeadBeadColourMftrs.Order
dia (mm)thickness (mm)length (mm)hole (mm)dia (mm)height (mm)part no.code
1.3-1.51.62.812.53.2black200-20317-1810
1.3-1.51.62.812.53.2brown200-20417-1812
1.3-1.51.62.812.53.2red200-20717-1815
1.3-1.51.62.812.53.2blue200-20517-1817
1.3-1.51.62.812.53.2yellow200-20217-1819
1.3-1.51.62.812.53.2green200-20817-1820
1.3-1.51.62.812.53.2white200-20117-1826
2.0-2.151.62.81.33.13black100-10317-1825
2.0-2.151.62.81.33.13brown100-10417-1827
2.0-2.151.62.81.33.13red100-10717-1830
2.0-2.151.62.81.33.13blue100-10517-1832
2.0-2.151.62.81.33.13yellow100-10217-1834
2.0-2.151.62.81.33.13green100-10817-1835
2.0-2.151.62.81.33.13white100-10117-1836
2.0-2.152.43.61.33.13black300-30317-1840
2.0-2.152.43.61.33.13red300-30717-1845
2.0-2.152.43.61.33.13yellow300-30217-1842
2.0-2.152.43.61.33.13brown300-30417-1846


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C