Nitrile coated palm gives superior grip and dexterity. Good abrasion resistance. Breathable open back. CE Marked and conforms to BS EN 388:2016 4-1-2-2-X.
- Nitrile coated palm gives superior grip and dexterity.
- Good abrasion resistance.
- Breathable open back.
- CE Marked and conforms to BS EN 388:2016 4-1-2-2-X.
- Model No. 9125XL/12
Disposable | No |
Size | XL |
Powdered | No |
Quantity | 12 Pairs |
Anti-Static | No |
AQL | N/A |
---|
Order Code: 32-1604
MPN: 9203
3 in stock, despatched same dayContact us for additional stock Order Code: 89-7212
MPN: SSP61
100 in Stock, despatched in 2 days
Order Code: 94-0892
MPN: 9203
100 in Stock, despatched in 2 days
Order Code: 94-0914
MPN: 502W
100 in Stock, despatched in 2 days
Order Code: 94-0924
MPN: 9711
100 in Stock, despatched in 2 days
Order Code: 94-0959
MPN: 9812XL
100 in Stock, despatched in 2 days
Order Code: 94-2032
MPN: HV004
100 in Stock, despatched in 2 days
Order Code: 94-3151
MPN: SSP68
100 in Stock, despatched in 2 days
Order Code: 94-0890
MPN: 406
Out of stock4 due on 09/04/2025
To use this facility please Sign In.
Sign In