Sealey BS1428 Brake Bleed Screw 1/4UNF x 28mm 28tpi Long Pack of 10

Sealey BS1428 Brake Bleed Screw 1/4"UNF x 28mm 28tpi Long Pack of 10

Sealey
Standard range
Order Code:

84-2269

Brand: Sealey MPN: BS1428 EAN-13: 5054511066869
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Brake bleed screws Imperial and Metric fittings.

Model NoBS1428
Length:28mm
Nett Weight:0.04Kg
Pack Qty:10
Pipe Size:Ø3/16"
Thread Size:1/4"UNF x 28tpi

Type Bleed screw
Capacity N/A
Lifetime Warranty No
Size 1/4in x 28mm

Order Code: 89-2042

MPN: PFT/02

Sealey
Standard range
Price per unit Ex VAT
1+
£149.45
50 in stock, despatched in 2 working days

Order Code: 89-5587

MPN: PFT07

Sealey
Standard range
Price per unit Ex VAT
1+
£185.11
20 in stock, despatched in 2 working days

Order Code: 89-5683

MPN: VS0341

Sealey
Standard range
Price per unit Ex VAT
1+
£35.94
20 in stock, despatched in 2 working days

Order Code: 89-7740

MPN: PFT11

Sealey
Standard range
Price per unit Ex VAT
1+
£106.47
50 in stock, despatched in 2 working days

Order Code: 89-8388

MPN: VS0350

Sealey
Standard range
Price per unit Ex VAT
1+
£25.86
100 in stock, despatched in 2 working days

Order Code: 89-8389

MPN: VS5055

Sealey
Standard range
Price per unit Ex VAT
1+
£20.83
100 in stock, despatched in 2 working days

Order Code: 94-2593

MPN: PFT15

Sealey
Standard range
Price per unit Ex VAT
1+
£330.00
50 in stock, despatched in 2 working days

Order Code: 89-1025

MPN: AK5055

Sealey
Extended range
Price per unit Ex VAT
1+
£23.28
Available to back orderBack order, lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C