Sealey GSA70 Air Orbital Sander Mini Disc 50mm

Sealey GSA70 Air Orbital Sander Mini Disc 50mm

Sealey
Standard range
Order Code:

89-8954

Brand: Sealey MPN: GSA70 EAN-13: 5051747783324
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.44   £43.00
Price per unit Ex VAT
100 in stock, despatched in 2 working days

Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator's hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Fitted with safety release trigger control to prevent accidental operation. Exhaust outlet adjusts 360° keeping airflow away from operator. Supplied with Ø50mm pad and spanner.

Model NoGSA70
Air Consumption:4cfm
Free Speed:15000rpm
Inlet Size:1/4"BSP
Nett Weight:0.7kg
Noise Power/Pressure:101/90dB(A)
Operating Pressure:90psi
Orbit Size:Ø3mm
Pad Size:Ø50mm
Thread Size:M6 x 1mm
Vacuum Outlet:n/a
Vibration/Uncertainty:4.5/2.25m/s²

Type Mini disc
Free Speed 15000rpm
Lifetime Warranty No
Orbit Size 3mm

Order Code: 84-0242

MPN: PTFE1210

Sealey
Standard range
Price per unit Ex VAT
1+
£2.99
7 in stock, despatched same dayFurther 100 despatched in 2 working days

Order Code: 89-0290

MPN: ATO1000S

Sealey
Standard range
Price per unit Ex VAT
1+
£10.76
100 in stock, despatched in 2 working days

Order Code: 89-0840

MPN: AH2R/38

Sealey
Standard range
Price per unit Ex VAT
1+
£10.25
100 in stock, despatched in 2 working days

Order Code: 89-2502

MPN: SA701D120G

Sealey
Standard range
Price per unit Ex VAT
1+
£2.60
100 in stock, despatched in 2 working days

Order Code: 89-2503

MPN: SA701D60G

Sealey
Standard range
Price per unit Ex VAT
1+
£2.60
100 in stock, despatched in 2 working days

Order Code: 89-2504

MPN: SA701D80G

Sealey
Standard range
Price per unit Ex VAT
1+
£2.60
100 in stock, despatched in 2 working days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in stock, despatched in 2 working days

Order Code: 89-8369

MPN: PTC50VAM6

Sealey
Standard range
Price per unit Ex VAT
1+
£6.75
100 in stock, despatched in 2 working days

Order Code: 89-8469

MPN: MG798XL

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in stock, despatched in 2 working days

Order Code: 94-0891

MPN: 9202

Worksafe
Standard range
Price per unit Ex VAT
1+
£5.72
£4.30
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C