Convert the small-bore hosing (normally Ø4mm OD) found on portable MIGs for use with industrial size gas regulators and cylinders. Kit includes industrial regulator Model No. REG/MZ.
Model No | REG/KIT/MZ |
Hose Length: | 1.5m |
Nett Weight: | 0.66Kg |
Regulator: | REG/MZ |
Type | MIG gas regulator |
Length | N/A |
Lifetime Warranty | No |
Version | REG / KIT / MZ |
---|
Order Code: 89-0142
MPN: MIGHTYMIG150
100 in stock, despatched in 2 working days
Order Code: 89-0225
MPN: PWH600
2 in stock, despatched same dayBack-order availability date - 18/04/2025
Order Code: 89-2907
MPN: SSP23
100 in stock, despatched in 2 working days
Order Code: 89-6592
MPN: MIGHTYMIG100
100 in stock, despatched in 2 working days
Order Code: 89-7982
MPN: SUPERMIG130
50 in stock, despatched in 2 working days
Order Code: 89-9815
MPN: SSP151
100 in stock, despatched in 2 working days
Order Code: 89-9839
MPN: SSP145
50 in stock, despatched in 2 working days
Order Code: 89-9840
MPN: SSP146
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In