Site: Industry
Currency: GBP    
Sealey SAC10030VE Air Compressor 100L V-Twin Direct Drive 3hp

Sealey SAC10030VE Air Compressor 100L V-Twin Direct Drive 3hp

Sealey
Standard range
Order Code:

89-9496

Brand: Sealey MPN: SAC10030VE EAN-13: 5054511531190
Qty Unit Price (Ex VAT)
1+ £329.43
Price per unit Ex VAT
100 in Stock, despatched in 2 days

V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear. Suitable for general-purpose workshop applications. Pump directly coupled to heavy-duty induction motor for reliable and quiet operation. Precision welded receiver tank manufactured to meet Pressure Vessel Directive.


  • Air Displacement: 12.6cfm(357L/min).
  • Maximum Free Air Delivery: 8.8cfm(249L/min).
  • Maximum Pressure: 116psi(8bar).
  • V-Twin pump with aluminium cylinders and cast iron liners for reduced weight and improved resistance to wear.
  • Suitable for general-purpose workshop applications.
  • Pump directly coupled to heavy-duty induction motor for reliable and quiet operation.
  • Precision welded receiver tank manufactured to meet Pressure Vessel Directive.
  • Fitted with fully automatic pressure cut-out switch, air regulator and pressure gauges for tank and supply.
  • Supplied with handle and wheels.
  • Fitted with 3-pin plug.
  • Model No. SAC10030VE
Type Twin direct drive
Capacity 100L
Horsepower 3hp
Lifetime Warranty No

Order Code: 84-0590

MPN: SA841HV

Sealey
Standard range
Price per unit Ex VAT
1+
£131.41
100 in Stock, despatched in 2 days

Order Code: 89-0312

MPN: CPO1S

Sealey
Standard range
Price per unit Ex VAT
1+
£21.00
£11.48
100 in Stock, despatched in 2 days

Order Code: 89-0472

MPN: SA2001

Sealey
Standard range
Price per unit Ex VAT
1+
£34.50
100 in Stock, despatched in 2 days

Order Code: 89-5176

MPN: ACX60

Sealey
Standard range
Price per unit Ex VAT
1+
£7.17
100 in Stock, despatched in 2 days

Order Code: 94-0019

MPN: AHHC10G

Sealey
Standard range
Price per unit Ex VAT
1+
£28.16
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C