Qty | Unit Price (Ex VAT) |
---|---|
1+ | £487.00 |
The EO Mini Pro 3 has our all-new enclosure ensuring that the Mini Pro lives up to it's reputation.
The EM301-PME-DCL-GSM is a compact design which is the same size as an A5 notebook and perfect for the design-concious electric vehicle driver. It's ready for any weather, IP54 certified and operates in -25°C temperatures. No need for earth rods as the Mini Pro 3 has built-in open PEN conductor protection.
This model has a variable charging current of 6A~32A single phase 7.2kW, with a Type 2 socket, and GSM connectivity.
Always connected! Wi-fi, Bluetooth and Cat 5 Ethernet connectivity as standard.
Product Description: | EO Mini Pro 3 EV Charger 7.2kW Single Phase with OCCP 1.6 and GSM |
Replenishh Order Code: | 65-4409 |
Supplier Code: | EM301-PME-DCL-GSM |
Product Type | AC Electric Vehicle Charging Station |
Dimensions (H x W x D) | 215 x 140 x 100mm |
Weight | 3kg (without cable) |
Colour | Black (RAL9005) |
Connector Type | Type 2 |
Number of Output Connectors | 1 |
Charging Cable length | Not applicable |
Warranty | 36 Months |
Mounting Options | Wall or Post Mounted (Post mounting requires an additional backplate) |
Nominal Rated Voltage | 230VAC |
Maximum current (Amps) | 32A Single Phase |
Rated Frequency | 50Hz |
Charging power | 7.2kW |
Earth-Neutral (PEN) Fault Detection | Yes |
DC Leakage Detection | 6mA |
DC Leakage protection Included | Yes |
RCCB/RCBO Included | No, Requires Type A RCD |
Maximum Input Cable Size | 25mm² |
Degree of protection (IP) | IP66/IP54 |
Impact Strength (IK) | IK08 |
Operating temperature | - 25ºC to 70ºC |
EVHS OZEV Approved | Yes |
WCS OZEV Approved | Yes |
Connectivity | WiFi, Cat 5 Ethernet, Bluetooth, GSM |
Charger Status Information | Device LED |
Dynamic Load Management | Optional CT Clamp Required |
OCPP Version | OCPP 1.6J |
Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.
4G | No |
---|---|
Bluetooth | Yes |
Colour | Black |
Dimensions (H x W x D) | 215 x 140 x 100mm |
Dynamic Load | Yes |
Ethernet (RJ45) | Yes |
IK Rating | IK08 |
IP rating | IP66 |
Maximum Current | 32A |
Mounting | Wall or Pedestal |
Number of Output Sockets | 1 |
OCPP 1.6J | Yes |
PME Protection | Yes |
Power Output Per Socket | 7.2kW |
Residual Current Detection (RCD) | No |
RFID | No |
Smartphone App | Yes |
Socket Type | Type 2 |
Solar Integration | No |
Supply Phase | Single Phase |
Supply Voltage | 230V AC |
Tethered | No |
Tethered Cable Length | 5m |
Type | Electric Vehicle Charger |
Weight | 3.0kg |
WiFi | Yes |
Connectivity | WiFi, Bluetooth, Ethernet, GSM |
Output Connector Type | T2 |
Output Power | 7.2kW |
Phase | Single |
Rated Current | 32A |
To use this facility please Sign In.
Sign In